3117

Heilind Number:HEY3117
Manufacturer:HEYCO Products
Manufacturer Number:3117
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 2 Mounting Hole Diameter (in), 1.63 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3117
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:41,3 ;1.63
Mount Hole Diameter:50,8 ;2.000
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY3117