3119

Heilind Number:HEY3119
Manufacturer:HEYCO Products
Manufacturer Number:3119
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Universal Bushings, Nylon 6/6, 0.55 Overall Height (inches), 0.75 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3119
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Mount Hole Diameter:19,1 ;.750
Bushing Material:Nylon
Snap-In Bushing Type:Universal
Standards Met:94V-2
SKU:HEY3119