| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7418 |
| SKU: | HEY7418 |
7418
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 09120053101 | insert, Size: 3 A, female | ![]() |
| HEYCO Products 09120083001 | insert, Size: Han-Compact®, male, 16 A, 500 V | ![]() |
| HEYCO Products 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HEYCO Products 09330006127 | Crimp contact, male | ![]() |
| HEYCO Products 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2013 | HEY20130924 - Documentation Clarification. | Download | |||


