HHC1/4-20X1-1/4-TAP-GR5ZI

HHC1/4-20X1-1/4-TAP-GR5ZI

Hex Head Cap Screw

Enhance the strength and durability of your projects with our Hex Head Cap Screw. This meticulously crafted fastener, made from Grade 5 steel and coated in corrosion-resistant Zinc, ensures reliable performance in diverse applications. Its ASME B18.2.1 compliance guarantees precision and quality, while the 1/4-20 thread size and 1.25-inch length offer versatility for various projects. The Hex Head design allows for easy installation and removal, making it a practical choice for professionals and DIY enthusiasts alike. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your fastening solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1-1/4-TAP-GR5ZI
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 1.25 in
SKU: HHC1/4-20X1-1/4-TAP-GR5ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: