SHC3/8-16X5-STL

SHC3/8-16X5-STL

Socket Head Cap Screw

Enhance your fastening solutions with this high-quality Socket Head Cap Screw. Crafted from durable steel alloy and featuring a sleek Thermal Black Oxide finish, this screw offers both strength and corrosion resistance. Compliant with ASME B18.3 specifications, it guarantees precision and reliability in every application. The 3/8-16 thread size and 5-inch length make it versatile for a variety of projects. Whether you're a professional tradesperson or a DIY enthusiast, this screw is essential for your toolbox. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your hardware collection with this top-notch Socket Head Cap Screw today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-16X5-STL
Specification Type: ASME B18.3
Thread Size: 3/8-16
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 5 in
SKU: SHC3/8-16X5-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: