SLW7/16-SS

SLW7/16-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW7/16-SS
Specification Type: ASME B18.21.1
Outside Diameter: .776 in
Material: Stainless Steel
Thickness: .109 in
System of Measurement: Inch
Inside Diameter: .445 in
Hole Size: 7/16
SKU: SLW7/16-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: