HHCM4X16-STL-ZI

Hex Head Cap Screw

Enhance the durability of your projects with our Hex Head Cap Screw. Crafted from sturdy steel and coated with zinc for reliable protection against corrosion, this DIN 931 compliant screw is designed for lasting performance. With a thread size of M4 x 0.7 and a length of 16mm, it's perfect for a wide range of applications. The hex head design ensures easy installation and removal, making it a versatile and essential component for your toolkit. Rest assured, our screw is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your fastening solutions with this high-quality and dependable Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM4X16-STL-ZI
Specification Type: DIN 931
Thread Size: M4 x 0.7
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Head
Length: 16 mm
SKU: HHCM4X16-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: