HHC3/8-16X1-1/4-STL-ZI

HHC3/8-16X1-1/4-STL-ZI

Hex Head Cap Screw

Upgrade your fastening solutions with this Hex Head Cap Screw. Crafted from durable steel and coated in zinc for added protection, this screw is designed to withstand tough conditions. With a 3/8-16 thread size and a length of 1.25 inches, it's perfect for a variety of applications. Its ASME B18.2.1 specifications ensure quality and reliability, while its RoHS compliance guarantees environmental responsibility. The hex head design allows for easy installation and removal, making it a versatile and essential tool for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/8-16X1-1/4-STL-ZI
Specification Type: ASME B18.2.1
Thread Size: 3/8-16
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Head
Length: 1.25 in
SKU: HHC3/8-16X1-1/4-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: