AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3EA-44D-2R(30)
Series:A3E
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:44
Number of Rows:2
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:40 mOhm
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:HIRA3EA-44D-2R(30)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: