BK22C07-6DS/2-0.4V(800)

HIRBK22C07-6DS/2-0.4V(800

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BK22C07-6DS/2-0.4V(800)
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:60 V
Mated Stacking Height:0.7 mm
SKU:HIRBK22C07-6DS/2-0.4V(800

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: