| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-8DP-2DSA(24) |
| Series: | DF11 |
| SKU: | HIRDF11-8DP-2DSA(24) |
DF11-8DP-2DSA(24)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| Hirose 71918-210LF | QUICKIE | ![]() |
| Hirose 77311-118-02LF | BERGSTIK | ![]() |
| Hirose 142-1701-201 | COAXIAL CONNECTORS | ![]() |
| Hirose 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Hirose 1450B | THREADED STANDOFF | ![]() |
| Hirose 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Hirose 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Hirose 71439-0164 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


