DF13E-10DP-1.25V(65)

HIRDF13E-10DP-1.25V(65)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13E-10DP-1.25V(65)
Gender:Male
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mount Angle:Straight
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13E-10DP-1.25V(65)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: