Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF22-3EP-7.92C |
Series: | DF22 |
Overall Width: | 34.95 mm |
Overall Length: | 31.14 mm |
SKU: | HIRDF22-3EP-7.92C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |