AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF22B/C-1RS/P-7.92
Series:DF22
Housing Material:Nylon
Number of Contacts:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:7.92 mm
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:30 A
Voltage Rating:1000 VAC
SKU:HIRDF22B/C-1RS/P-7.92

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: