DF37C-24DP-0.4V(51)

684-3025-0-51 REEL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF37C-24DP-0.4V(51)
Series:DF37
Overall Width:1.98 mm
Overall Length:5.94 mm
SKU:HIRDF37C-24DP-0.4V(51)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: