Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF40HC(3.5)-50DS-0.4V(51) |
Pitch: | 0.4 mm |
Gender: | Female |
Mount Type: | Surface Mount |
Mount Angle: | Straight |
Housing Color: | Black |
Current Rating: | 0.3 A |
Number of Rows: | 2 |
Voltage Rating: | 50 V |
Contact Plating: | Gold |
Contact Material: | Phosphor Bronze |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 50 |
Flammability Rating: | UL 94V-0 |
Mated Stacking Height: | 3.5 mm |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | HIRDF40HC(3.5)50DS-04V(51 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |