DF40TC(2.5)-50DS-0.4V(

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC(2.5)-50DS-0.4V(
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Flammability Rating:UL 94V-0
Mated Stacking Height:2.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HIRDF40TC(2.5)-50DS-0.4V(

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: