DF40TC(3.5)-30DS-0.4V(51)

6844237051 REEL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC(3.5)-30DS-0.4V(51)
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:30 V
Mated Stacking Height:3.5 mm
SKU:HIRDF40TC(3.5)-30DS-0.4V(

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2024PCN2024-11-3 - EOL Parts List Updated (removal of parts).
1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded
products.)
2. For those products that are proposed as alternatives to other companies'
products, we have added a note to the list to indicate that the product is
from another company.
3. The compatibility classification of some proposed product substitutions has been revised.
Download