Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF59-2S-2V(51) |
Series: | DF59 |
Overall Width: | 7.95 mm |
Overall Length: | 7.2 mm |
SKU: | HIRDF59-2S-2V(51) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |