DF60A-1S-10.16C(15)

680-3058-0-15 BAG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60A-1S-10.16C(15)
Pitch:10.16 mm
Gender:Female
Wire Size:12 - 8 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Red
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:2 mΩ
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRDF60A-1S-10.16C(15)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: