Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF60F-2S-10.16C |
Series: | DF60 |
Gender: | Female |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | PCB Mount |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 10.16 mm |
Mating Type: | Latch |
Mount Angle: | Straight |
Contact Resistance: | 2 mΩ |
Housing Color: | Black |
Insulation Resistance: | 1000 mOhm |
Mating Cycles: | 30 cycle |
Wire Size: | 12 - 8 AWG |
Flammability Rating: | UL 94V-0 |
Voltage Rating: | 1000 V |
SKU: | HIRDF60F-2S-10.16C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |