AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60FR-2S-10.16C
Series:DF60
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Mount Type:PCB Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Red
Insulation Resistance:1000 mOhm
Mating Cycles:30 cycle
Wire Size:12 - 8 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:HIRDF60FR-2S-10.16C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: