| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WC-9EP-2.2C |
| Pitch: | 2.2 mm |
| Gender: | Male |
| Wire Size: | 26 - 24 AWG |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 30 cycle |
| Number of Rows: | 3 |
| Voltage Rating: | 250 V |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 30 mΩ |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 1000 mOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | DF62W |
| SKU: | HIRDF62WC-9EP-2.2C |
DF62WC-9EP-2.2C
| Heilind Number: | HIRDF62WC-9EP-2.2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WC-9EP-2.2C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF62W series male connector, SKU DF62WC-9EP-2.2C, a high-performance solution for your PCB mounting needs. With a durable housing made of Polybutylene Terephthalate in sleek black, this connector boasts 9 gold-plated contacts arranged in 3 rows with a 2.2mm pitch, ensuring reliable connectivity. Designed for ease of installation, it features a straight mount angle and crimp termination method, accommodating wire sizes ranging from 26 to 24 AWG. Operating flawlessly in temperatures from -40°C to 105°C, and with a voltage rating of 250V, this connector is suitable for a wide range of applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Each connector guarantees 30 mating cycles, offering long-lasting performance. Trust in the DF62W series for efficient and secure connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||

