The DF63M-2P-3.96DS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek black housing made of Polybutylene Terephthalate, this connector offers durability and reliability. Featuring two contacts in a single row, it ensures efficient signal transmission. The through-hole mount type with solder termination method guarantees secure attachment to PCBs. Constructed with brass contacts plated with tin, it provides excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's suitable for various environments. With a pitch of 3.96mm and right-angle mount angle, it offers flexibility in installation. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets international safety standards. With a current rating of 14A and voltage rating of 630VAC, it's ideal for demanding applications. Whether in industrial machinery, telecommunications, or consumer electronics, the DF63 connector delivers superior performance. Upgrade your connectivity solutions with this top-of-the-line product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63M-2P-3.96DS
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Right Angle
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:14 A
Voltage Rating:630 VAC
SKU:HIRDF63M-2P-3.96DS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: