The DF63M-4P-3.96DSA is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sleek black housing made of Polybutylene Terephthalate, this connector is durable and resistant to harsh operating conditions. With four contacts in a single row spaced at 3.96mm pitch, it ensures precise and secure mating. The straight mount type with through-hole termination method allows for easy and stable installation. Crafted with brass contacts plated with tin, it offers excellent conductivity and corrosion resistance. Rated for a maximum operating temperature of 105°C and a minimum of -55°C, it is suitable for a wide range of environments. With a current rating of 10A and a voltage rating of 630VAC, it is ideal for high-power applications. The UL 94V-0 flammability rating ensures safety, and the 30 mating cycles guarantee long-lasting performance. Whether used in industrial machinery, telecommunications, or automotive systems, the DF63 connector delivers exceptional quality and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63M-4P-3.96DSA
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Straight
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 VAC
SKU:HIRDF63M-4P-3.96DSA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: