DF63M-4P-3.96DSA(01)

680-0569-0-01 BAG

The DF63M-4P-3.96DSA(01) Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This black connector, part of the DF63 series, features a male gender and is crafted from durable Polybutylene Terephthalate housing material. With 4 gold-plated brass contacts, it ensures reliable signal transmission even in demanding environments. Operating efficiently between -55°C to 105°C, it offers a wide temperature range for versatile use. The through-hole mount type with solder termination method guarantees secure attachment to PCBs. Rated for 630 VAC and 10 A, it meets stringent safety and performance standards. With a pitch of 3.96 mm and straight mount angle, it facilitates easy installation. Ideal for applications requiring robust connectivity, this connector is a dependable choice for various industries. While not RoHS compliant, its UL 94V-0 flammability rating underscores its safety. Whether for industrial machinery, telecommunications, or automotive systems, the DF63M-4P-3.96DSA(01) ensures efficient and durable connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63M-4P-3.96DSA(01)
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 VAC
SKU:HIRDF63M-4P-3.96DSA(01)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: