DF63SF-1618SCFA

Heilind Number:HIRDF63SF-1618SCFA
Manufacturer:Hirose
Manufacturer Number:DF63SF-1618SCFA
ECAD Model:
3D Model

Description:

680-0703-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63SF-1618SCFA
Gender:Female
Wire Size:18 - 16 AWG
Mating Cycles:50 cycle
Current Rating:12 A
Contact Plating:Gold
Contact Material:Copper Alloy
Stripping Length:2.9 - 3.6 mm
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF63SF
SKU:HIRDF63SF-1618SCFA

Detailed Description

This female DF63SF crimp connector, with SKU DF63SF-1618SCFA, offers reliable performance in a variety of applications. Constructed with copper alloy contacts plated in gold, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -55 °C to 105 °C, this connector is suitable for both indoor and outdoor use. With a low contact resistance of 10 mΩ, it maintains signal integrity. Designed for 18-16 AWG wire sizes, it provides a secure and durable connection. RoHS compliant and capable of withstanding 50 mating cycles, it meets stringent industry standards. The stripping length of 2.9-3.6 mm allows for easy installation. With a current rating of 12 A, this connector is ideal for high-power applications. Its DF63SF series designation guarantees compatibility and quality. Whether used in aerospace, telecommunications, or industrial settings, this connector delivers exceptional performance. Trust in the DF63SF1618SCFA for your connectivity needs.