Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF63SF-1618SCFA(05) |
Series: | DF63SF |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Contact Resistance: | 10 mΩ |
Mating Cycles: | 50 cycle |
Wire Size: | 18 - 16 AWG |
Current Rating: | 12 A |
Stripping Length: | 2.9 - 3.6 mm |
SKU: | HIRDF63SF-1618SCFA(05) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |