DF9-31S-1V(32)

CONN RECEPT 31POS 1MM SMD TIN 540-0063-0-32 REEL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF9-31S-1V(32)
Series:DF9
Overall Width:5.6 mm
Overall Length:21.1 mm
SKU:HIRDF9-31S-1V(32)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: