Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF9-41S-1V(69) |
Series: | DF9 |
Overall Width: | 5.6 mm |
Overall Length: | 26.1 mm |
SKU: | HIRDF9-41S-1V(69) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |