| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ER8-60P-0.8SV-5H |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-60P-0.8SV-5H |
ER8-60P-0.8SV-5H
| Heilind Number: | HIRER8-60P-0.8SV-5H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ER8-60P-0.8SV-5H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8 Series Surface Mount PCB Pin Header, SKU ER8-60P-0.8SV-5H. This high-performance connector features a durable Liquid Crystal Polymer housing in sleek black, perfect for various electronic applications. With 60 gold-plated copper alloy contacts arranged in two rows, it ensures reliable signal transmission. The 0.8mm pitch and straight mount angle offer seamless PCB integration. Operating between -55°C to 125°C, it guarantees performance in diverse environments. UL 94V-0 rated for safety, ROHS compliant, and boasting a 100 VAC voltage rating, this connector prioritizes quality and compliance. Ideal for hi-rel applications, it's a top choice for demanding electronic setups. Upgrade your connectivity with the ER8 Series PCB Pin Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

