ER8-60S-0.8SV-5H(10)

Heilind Number:HIRER8-60S-0.8SV-5H(10)
Manufacturer:Hirose
Manufacturer Number:ER8-60S-0.8SV-5H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-60S-0.8SV-5H(10)
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:60
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-60S-0.8SV-5H(10)

Detailed Description

The ER8-60S-0.8SV-5H(10) connector, part of the ER8 series, is a high-performance female socket designed for surface mounting on PCBs. With a housing material of Liquid Crystal Polymer, this connector offers excellent durability and reliability in various operating conditions. Featuring 60 gold-plated contacts in a 2-row configuration, it ensures secure and efficient signal transmission. The straight mount angle and solder termination method simplify installation processes. Rated for temperatures ranging from -55°C to 125°C, this connector is suitable for use in demanding environments. With a pitch of 0.8mm and a voltage rating of 100VAC, it meets the requirements of high-speed data and power applications. The black housing color adds a sleek touch to any design, while the connector’s 100 mating cycles guarantee long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ER8-60S-0.8SV-5H(10) connector is a reliable solution for your connectivity needs.