FH12-20S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 20 Positions

Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. With a 0.5 mm pitch and 20 positions, these connectors offer seamless connectivity in compact spaces. Crafted with Polyamide housing and Phosphor Bronze contacts plated in Gold, they ensure reliable performance. Featuring ZIF actuator type and RoHS compliance, they are environmentally friendly and easy to use. Ideal for surface mounting applications, these connectors guarantee efficient and secure connections in various electronic devices. Elevate your connectivity solutions with our FH12 series FFC & FPC Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-20S-0.5SH(55)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:20
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH12-20S-0.5SH(55)
Supplier Product:Connectors
Gender:Female
Flammability Rating:UL 94 V-0
Manufacturer - Contact Plating:Gold
Contact Location:Bottom Contact
Operating Temperature Range:-40 ℃ to +85 ℃
Termination Style:SMD/SMT
Insulation Resistance:500 MOhms
Color:Brown (Beige)
Current Rating:500 mA
Maximum Operating Temperature:+ 85 ℃
Minimum Operating Temperature:40 ℃
Series:FH12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: