| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-30S-0.5SVA(54) |
| Series: | FH12 |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyamide |
| Mount Orientation: | Vertical |
| Number of Positions: | 30 |
| SKU: | HIRFH12-30S-0.5SVA(54) |
FH12-30S-0.5SVA(54)
| Heilind Number: | HIRFH12-30S-0.5SVA(54) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-30S-0.5SVA(54) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 30 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC) with our Vertical Mounting Angle Connector. Designed for seamless integration in electronic devices, this connector features a sleek Beige housing and a precise 0.5mm pitch, accommodating up to 30 positions. With RoHS compliance, you can trust in its environmental sustainability. The Gold-plated contacts ensure reliable conductivity, while the Phosphor Bronze construction guarantees durability. Ideal for a variety of applications, this connector is a crucial component for efficient signal transmission in modern technology.

