| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH19C-4S-0.5SH(10) |
| Series: | FH19C/FH19SC |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 4 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH19C-4S-0.5SH(10) |
FH19C-4S-0.5SH(10)
| Heilind Number: | HIRFH19C-4S-0.5SH(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH19C-4S-0.5SH(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 4 Positions
More >>Specifications
Detailed Description
Discover the seamless connectivity of our Horizontal Mounting Angle FFC & FPC Connectors. Featuring a sleek Beige housing and a precise 0.5 mm pitch, these connectors are designed for optimal performance in a variety of applications. With 4 positions, they offer versatility while ensuring secure connections. RoHS compliant and crafted with high-quality materials such as Gold-plated contacts and Liquid Crystal Polymer housing, they guarantee durability and reliability. Perfect for surface mounting, these connectors are essential for efficient electronic assemblies. Elevate your connectivity experience with our FFC & FPC Connectors.

