| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH23-45S-0.3SHW(05) |
| Pitch: | 3 mm |
| Series: | FH23 |
| Voltage: | 30 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | LIF |
| Housing Color: | Beige |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 45 |
| SKU: | HIRFH23-45S-0.3SHW(05) |
FH23-45S-0.3SHW(05)
| Heilind Number: | HIRFH23-45S-0.3SHW(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH23-45S-0.3SHW(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.3 mm - Pitch, 45 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for seamless horizontal mounting in a beige-hued housing. With a fine .3mm pitch and 45 positions, these connectors ensure reliable performance in a variety of applications. Crafted with gold-plated contacts and phosphor bronze material, they guarantee optimal conductivity and durability. The housing, made of liquid crystal polymer (LCP), offers robust protection. RoHS compliant and suitable for surface mount installation, these connectors are a versatile solution for your connectivity needs. Elevate your design with our FH23 series connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

