FH28-40S-0.5SH(07)

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.5 mm - Pitch, 40 Positions

Easily connect Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC) with our Horizontal Mounting Angle connectors. With a slim 0.5 mm pitch, these connectors are ideal for high-density applications, offering 40 positions for secure connections. The ZIF actuator type ensures effortless insertion and extraction, while the durable construction, featuring Liquid Crystal Polymer (LCP) housing and Gold-plated Phosphor Bronze contacts, guarantees reliable performance. Designed for surface mounting, these gray connectors meet RoHS compliance standards, making them a sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH28-40S-0.5SH(07)
Series:FH28
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:40
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH28-40S-0.5SH(07)
Supplier Product:Connectors
Manufacturer - Contact Plating:Gold
Minimum Operating Temperature:40 ℃
Operating Temperature Range:-40 ℃ to +105 ℃
Maximum Operating Temperature:+ 105 ℃
Current Rating:500 mA
Contact Location:Bottom Contact
Termination Style:SMD/SMT
Series:FH28
Gender:Female
Insulation Resistance:500 MOhms
Flammability Rating:UL 94 V-0
Color:Gray, Black

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: