| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH29DJ-44S-0.2SHW(05) |
| Series: | FH29DJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 40 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH29DJ-44S-0.2SHW(05) |
FH29DJ-44S-0.2SHW(05)
| Heilind Number: | HIRFH29DJ-44S-0.2SHW(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH29DJ-44S-0.2SHW(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.2 mm - Pitch, 44 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FFC & FPC Connectors, designed for seamless horizontal mounting. With a sleek black housing made of Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. Featuring a 0.2 mm pitch and accommodating 44 positions, they ensure precise and efficient connections. The surface mount design, along with phosphor bronze contacts plated with gold, guarantees optimal performance. Suitable for a voltage of 40 V AC, these connectors are ideal for a variety of applications. The ZIF actuator type simplifies installation, while the horizontal mount orientation provides versatility. Elevate your projects with these high-quality connectors, a must-have in any connectivity toolkit.

