Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FH34SRJ-26S-0.5SH(50) |
Series: | FH34SRJ |
Housing Material: | Liquid Crystal Polymer (LCP)1 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .5 mm |
Voltage: | 50 V AC |
Actuator Type: | ZIF |
Number of Positions: | 26 |
Housing Color: | Gray |
Mount Orientation: | Horizontal |
SKU: | HIRFH34SRJ-26S-0.5SH(50) |
Supplier Product: | Connectors |
Operating Temperature Range: | -55 ℃ to +105 ℃ |
Series: | FH34 |
Insulation Resistance: | 500 MOhms |
Color: | Gray, Black |
Gender: | Female |
Termination Style: | SMD/SMT |
Contact Location: | Dual Contact |
Minimum Operating Temperature: | 55 ℃ |
Maximum Operating Temperature: | + 105 ℃ |
Manufacturer - Contact Plating: | Gold |
Current Rating: | 500 mA |
Flammability Rating: | UL 94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |