| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM08B-SRSS-TB(LF)(SN) |
| Part Aliases: | SM08B-SRSS-TB(LFSN).P |
| SKU: | JSTSM08B-SRSS-TB(LF)(SN) |
SM08B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| JST 1825910-2 | FSM2JH=6MM TACT SWITCH, HIGH TEMP | ![]() |
| JST 112661 | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm | ![]() |
| JST 923 | USB A/VERTICAL SOCKET | ![]() |
| JST 15-24-9107 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Select Gold (Au) Plating | ![]() |
| JST 15266-0191 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 18 Circuits | ![]() |
| JST 53261-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Natural, Tape and Reel | ![]() |
| JST 53398-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |


