| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-34S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 34 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-34S-0.5SH(99) |
FH34SRJ-34S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-34S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-34S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 34 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black color scheme. Featuring a 0.5mm pitch and accommodating 34 positions, these connectors offer seamless connectivity. Crafted with Liquid Crystal Polymer (LCP) housing and reliable Phosphor Bronze contacts plated in Gold, they ensure durability and high performance. With a voltage rating of 50V AC and ZIF actuator type, they guarantee secure connections. RoHS compliant, these connectors are ideal for various applications, from electronics to telecommunications. Indulge in efficient and quality connectivity with our FH34SRJ series connectors.

