| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-19S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 19 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-19S-0.3SHW(50) |
FH35C-19S-0.3SHW(50)
| Heilind Number: | HIRFH35C-19S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-19S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 19 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles in a sleek gray finish. With a precise 0.3 mm pitch and 19 positions, these connectors ensure seamless data transmission. Crafted from high-quality Liquid Crystal Polymer (LCP) and featuring gold-plated phosphor bronze contacts, they guarantee reliable performance. Suitable for surface mount applications, they offer a voltage rating of 30 V AC. Incorporating Zero Insertion Force (ZIF) technology, these connectors provide easy and secure installation. Fully RoHS compliant, they meet stringent environmental standards, making them the ideal choice for your connectivity needs. Elevate your projects with the FH35C series connectors.

