FH35C-27S-0.3SHW(50)

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 27 Positions

Easily connect flexible flat cables with our Horizontal Mounting Angle FFC & FPC Connector. Designed for 27 positions with a 0.3mm pitch, this connector ensures secure and reliable connectivity. Constructed with a durable Liquid Crystal Polymer housing in a sleek gray color, it guarantees longevity and performance. Featuring a Surface Mount design and ZIF actuator type, installation is simple and efficient. With gold-plated phosphor bronze contacts, it offers excellent conductivity. RoHS compliant and rated for 30V AC, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality FFC & FPC Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH35C-27S-0.3SHW(50)
Series:FH35C
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.3 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:27
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH35C-27S-0.3SHW(50)
Supplier Product:Connectors
Operating Temperature Range:-40 ℃ to +85 ℃
Minimum Operating Temperature:55 ℃
Current Rating:200 mA
Series:FH35
Color:Gray, Black
Flammability Rating:UL 94 V-0
Termination Style:SMD/SMT
Manufacturer - Contact Plating:Gold
Maximum Operating Temperature:+ 85 ℃
Contact Location:Dual Contact
Insulation Resistance:50 MOhms
Gender:Female

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: