FH40-40S-0.5SV

FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 40 Positions

Easily connect FFC and FPC cables with our Vertical Mounting Angle Connectors. Designed with precision, these connectors feature a 0.5 mm pitch and accommodate up to 40 positions, ensuring seamless data transmission. The beige housing, made of high-quality Liquid Crystal Polymer (LCP), offers durability and reliability. With a Surface Mount installation, they provide a secure connection. The contacts, constructed from Phosphor Bronze and plated with Gold, guarantee excellent conductivity. Operating at 50 V AC, these connectors are suitable for various applications. Featuring ZIF actuation and RoHS compliance, they meet industry standards for performance and environmental responsibility. Upgrade your connectivity with our FH40 series FFC and FPC Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH40-40S-0.5SV
Series:FH40
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:40
Housing Color:Beige
Mount Orientation:Vertical
SKU:HIRFH40-40S-0.5SV
Supplier Product:Connectors
Color:Brown (Beige)
Manufacturer - Contact Plating:Gold
Contact Location:Vertical
Current Rating:500 mA
Termination Style:SMD/SMT
Minimum Operating Temperature:40 ℃
Series:FH40
Maximum Operating Temperature:+ 105 ℃
Operating Temperature Range:-40 ℃ to +105 ℃
Insulation Resistance:500 MOhms
Flammability Rating:UL 94 V-0
Gender:Female

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: