| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH40-64S-0.5SV(99) |
| Series: | FH40 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 64 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH40-64S-0.5SV(99) |
FH40-64S-0.5SV(99)
| Heilind Number: | HIRFH40-64S-0.5SV(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH40-64S-0.5SV(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 64 Positions
More >>Specifications
Detailed Description
Enhance connectivity with our FFC & FPC Connectors, designed for vertical mounting angles. In a sleek beige finish, these connectors offer a 0.5mm pitch and accommodate 64 positions, ensuring efficient and reliable connections. Constructed with Liquid Crystal Polymer (LCP), they guarantee durability and stability in surface mount applications. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal conductivity. With a voltage rating of 50V AC and an actuator type of ZIF, these connectors are ideal for a wide range of electronic devices. Elevate your connectivity solutions with our FH40 series FFC & FPC Connectors.

