FH64MA-19S-0.25SHW

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 19 Positions

Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. With a narrow 0.25mm pitch and 19 positions, these connectors offer precise and efficient connectivity. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Featuring a ZIF actuator and surface mount design, installation is quick and easy. RoHS compliant and rated for 30V AC, these connectors are ideal for a wide range of applications requiring high-speed data transfer. Upgrade your connectivity solutions with our premium FFC & FPC Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH64MA-19S-0.25SHW
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:19
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH64MA-19S-0.25SHW
Supplier Product:Connectors
Color:Beige, Black
Flammability Rating:UL 94 V-0
Termination Style:SMD/SMT
Current Rating:200 mA
Gender:Female
Operating Temperature Range:-40 ℃ to +85 ℃
Contact Location:Top Contact
Minimum Operating Temperature:55 ℃
Insulation Resistance:50 MOHms
Series:FH64
Maximum Operating Temperature:+ 85 ℃
Manufacturer - Contact Plating:Gold

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: