FH64MA-7S-0.25SHW(99)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 7 Positions

Discover the versatility of our FFC & FPC Connectors, designed for seamless horizontal mounting in a beige housing. With a slim 0.25mm pitch and 7 positions, these connectors offer precision and efficiency in your electronic connections. Crafted with Liquid Crystal Polymer (LCP) housing and featuring Phosphor Bronze contacts plated in gold, they ensure durability and reliable conductivity. Ideal for surface mounting, these connectors have a ZIF actuator type and comply with RoHS regulations. Experience seamless connectivity with our high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH64MA-7S-0.25SHW(99)
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:7
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH64MA-7S-0.25SHW(99)
Supplier Product:Connectors
Manufacturer - Contact Plating:Gold
Insulation Resistance:50 MOhms
Gender:Female
Current Rating:200 mA
Contact Location:Top Contact
Minimum Operating Temperature:55 ℃
Operating Temperature Range:-40 ℃ to +85 ℃
Termination Style:SMD/SMT
Series:FH64
Flammability Rating:UL 94 V-0
Maximum Operating Temperature:+ 85 ℃
Color:Beige, Black

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: