FX10-120IP-8PH(03)

STACKING CONNECTORS 0.5MM 144 POS Open Pin Field

The FX10-120IP-8PH(03) Stacking Connectors, essential components for seamless board-to-board PCB connections. Designed with precision, these connectors feature a 0.5mm pitch and 144 positions, ensuring reliable and high-speed data transmission. Crafted with a rugged Liquid Crystal Polymer housing and robust Phosphor Bronze contacts plated with gold, they guarantee durability and optimal conductivity. With a wide operating temperature range from -55°C to 85°C, they are suitable for diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliance, they prioritize safety and environmental responsibility. Perfect for applications requiring a current rating of 0.3A and voltage rating of 50VAC, these connectors are ideal for demanding electronic systems. Trust in the FX10 series for superior connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-120IP-8PH(03)
Color:Black, Gray
Series:FX10
Housing Material:Liquid Crystal Polymer
Number of Contacts:120
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRFX10-120IP-8PH(03)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2025PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026
please reach out for replacements only some products have replacements.
Download
11/28/2024PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL.
HIF4-20P-3.18DSA
HIF4-26P-3.18DSA
HIF4-16D-3.18R
HIF4-16P-3.18DSA
are not longer included on the EOL
Download
11/15/2024PCN2024-11-3 - EOL Parts List Updated (removal of parts).
1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded
products.)
2. For those products that are proposed as alternatives to other companies'
products, we have added a note to the list to indicate that the product is
from another company.
3. The compatibility classification of some proposed product substitutions has been revised.
Download