Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FX11B-100P-SV(21) |
Series: | FX11 |
Overall Width: | 5.25 mm |
Overall Length: | 29.6 mm |
SKU: | HIRFX11B-100P-SV(21) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |