Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FX23-100P-0.5SV15 |
Series: | FX23 |
Overall Width: | 8.9 mm |
Overall Length: | 38.7 mm |
SKU: | HIRFX23-100P-0.5SV15 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2023 | PC-0029917 - Production location addition.Increase in order volume,At present, the capacity of Malaysian factories is insufficient, and Dongguan factories are added in China for production. | Product Change Notice Download |
06/02/2020 | KQC-20-0008- Additional Production Location. To support and respond to our customers increased demand, we have worked quickly to expand our FX23 Series assembly lines by expanding our assembly lines in our Japanese factories. All necessary steps have been taken to ensure that our FX23 component housings, terminals, etc, including production equipment, equal the specifications and quality of our Malaysian factory. Our quality control department in Japan is responsible for quality confirmation, and all items shipped will equal our existing Malaysian assembled products. | Product Change Notice Download |
07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Product Change Notice Download |